DPST-NO power relay with 24VDC coil voltage and 30A contact current rating. Features through-hole (THT) solder termination. Operating temperature range spans from -40°C to 85°C. Dimensions are 52.32mm x 34.54mm x 30.73mm.
Sign in to ask questions about the TE Connectivity T92S7D12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T92S7D12-24 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | T92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T92S7D12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.