
DPST-NO power relay featuring a 22VDC coil with 77.3mA coil current and 285 Ohm coil resistance. Offers a 30A contact current rating for normally open contacts and 3A for normally closed contacts, with a maximum AC voltage rating of 277V and a maximum current rating of 40A. This general-purpose relay has a Silver, Cadmium contact material and operates within a temperature range of -55°C to 85°C. Mounting is via chassis mount with flanges, and termination is through quick connect.
TE Connectivity T92S7D22-22 technical specifications.
| Coil Current | 77.3mA |
| Coil Resistance | 285R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 34.54mm |
| Lead Free | Lead Free |
| Length | 68.58mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7D22-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
