
General purpose electromechanical relay featuring DPST momentary contacts rated for 30A at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. Operates with a 24VDC coil consuming 1.7W, featuring a coil resistance of 350 Ohms and a 15ms operate/release time. Panel mount design with quick connect termination, suitable for power applications and approved by UL, CSA, and VDE. RoHS compliant with a temperature range of -55°C to 85°C.
TE Connectivity T92S7D22-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 68.57mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 24V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7D22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
