Power Relay 110VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange
Checking distributor stock and pricing after the page loads.
TE Connectivity T9AP1D52-110 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 110V |
| Coil Current | 9mA |
| Coil Resistance | 12.1KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 30A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.