
SPST-NO power relay with a 12VDC coil voltage and 83mA coil current, consuming 1W. Features a 30A contact current rating and 277VAC contact voltage rating. Mounts via flange with quick connect termination. Operating temperature range from -55°C to 85°C. RoHS compliant with UL and CSA approvals.
TE Connectivity T9AP1D52-12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D52-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
