This SPST-NO electromechanical relay features a 9VDC coil with a current rating of 111mA and a resistance of 81 Ohm. It has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. The relay is designed for flange mounting and has a quick connect termination style. It is constructed with a non-latching relay and has a maximum switching current of 30A. The operating temperature range is -55 to 85°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity T9AP1D52-9 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 111mA |
| Coil Resistance | 81Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 30A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.