
TE Connectivity T9AP1D54-12 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.098inch |
| Length | 32.5mm |
| Mount | Panel |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 144R |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D54-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
