
The T9AP1D54-24 is a 24V non-latching relay coil with a contact current rating of 30A and a coil power rating of 1W. It features a coil resistance of 576 ohms and a coil voltage of 24V DC. The relay has a SPST throw configuration and is designed for panel mount applications. The T9AP1D54-24 is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0.
TE Connectivity T9AP1D54-24 technical specifications.
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.098inch |
| Length | 32.5mm |
| Mount | Panel |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D54-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
