
This is a 24V DC coil operated SPST-NO relay with a maximum switching current of 30mA and a maximum switching voltage of 277V AC. It features a non-latching relay construction and operates within a temperature range of -55°C to 85°C. The relay has a 4-terminal contact arrangement and is available in a flange mount package type.
TE Connectivity T9AP1L52-24 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 50.29 |
| Product Depth (mm) | 27.43 |
| Product Height (mm) | 27.94 |
| Product Weight (g) | 33 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 36.36mA |
| Coil Resistance | 660Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 30A |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T9AP1L52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.