This SPDT electromechanical relay has a 110VDC coil with a current rating of 9mA and a coil resistance of 12.1Kohm. It features a non-latching relay construction and a maximum switching current of 20A in the normally open position and 10A in the normally closed position. The relay is designed for flange mount and has a dust cover package type. It operates within a temperature range of -55°C to 85°C.
TE Connectivity T9AP5D52-110 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 9mA |
| Coil Resistance | 12.1KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 20(NO)/10(NC)A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.