
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) configuration. Coil operates at 24VDC with 42mA current and 1W power consumption. Contact rating is 30A at 28VDC and 277VAC. Panel mount design with quick connect termination. Approvals include UL and CSA.
TE Connectivity T9AP5D52-24 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP5D52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
