This SPDT relay features a 1-form-C contact arrangement with a 9VDC coil voltage and 111mA coil current. The relay has a maximum pick-up voltage of 6.75VDC and a minimum dropout voltage of 0.9VDC. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 28V, with a maximum switching current of 20A for the normally open contact and 10A for the normally closed contact. The relay is constructed with a non-latching mechanism and has an operate time of 15ms. It is designed for use in a flange mount configuration and has a dust cover package type. The relay is rated for operation between -55°C and 85°C.
TE Connectivity T9AP5D52-9 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 111mA |
| Coil Resistance | 81Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 20(NO)/10(NC)A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.