
SPST-NO power relay featuring a 5VDC coil with 1W power consumption and 200mA coil current. Contact ratings include 30A current and 277VAC voltage, with Silver, Cadmium contact material. Through-hole mounting for PCB applications, with 15ms operate and release times. Operating temperature range from -55°C to 85°C.
TE Connectivity T9AS1D22-5 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 200mA |
| Coil Power | 1W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D22-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
