SPST-NO power relay featuring an 18VDC coil with 50mA coil current, 1W coil power, and 380 Ohm coil resistance. This general-purpose relay offers a 30A contact current rating and a 277VAC contact voltage rating, with Silver, Cadmium contact material. Designed for through-hole mounting with quick connect termination, it operates within a -55°C to 85°C temperature range and has an operate/release time of 15ms. Dimensions are 32.5mm length, 27.4mm width, and 27.94mm height.
TE Connectivity T9AS1L22-18 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1L22-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
