
SPDT Electromechanical Relay featuring a 5VDC coil with 1W power and 25 Ohm resistance. Contact ratings include 20A for Normally Open (NO) and 10A for Normally Closed (NC) configurations, with a maximum AC voltage rating of 277V and DC voltage rating of 28V. This general-purpose relay offers a 15ms operate and release time, operates within a -55°C to 85°C temperature range, and utilizes through-hole PCB mounting.
Sign in to ask questions about the TE Connectivity T9AS5D12-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T9AS5D12-5 technical specifications.
| Coil Current | 200mA |
| Coil Power | 1W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Height | 20.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D12-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
