
SPDT general purpose electromechanical relay with a 10A contact current rating and 28VDC contact voltage rating. Features a 24VDC coil voltage, 42mA coil current, and 1W coil power. Designed for panel mounting with through-hole PCB termination and quick connect terminals. Offers a 277VAC maximum voltage rating and operates within a -55°C to 85°C temperature range. RoHS compliant and UL/CSA approved.
TE Connectivity T9AS5D22-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 30A |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
