
This SPDT relay has a coil voltage rating of 28V DC and a contact current rating of 20A. It can handle a maximum voltage rating of 277V AC and has a coil power rating of 1W. The relay is packaged in a tray and has a termination type of quick connect. It is non-compliant with ELV regulations and is RoHS compliant. The operating temperature range is from -55°C to 85°C.
TE Connectivity T9AS5D22-48 technical specifications.
| Coil Current | 21mA |
| Coil Power | 1W |
| Coil Resistance | 2.304kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D22-48 to view detailed technical specifications.
No datasheet is available for this part.