SPDT power relay with a 12VDC coil voltage, 75mA coil current, and 1W coil power. Features a 20A contact current rating and 277VAC contact voltage rating, with Silver, Cadmium contact material. Through-hole mount termination, 15ms operate and release times, and a temperature range of -55°C to 85°C. RoHS compliant and general-purpose relay.
TE Connectivity T9AS5L22-12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.098inch |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5L22-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.