
This 5-pin SPDT power relay from TE Connectivity features a 12VDC coil with a maximum switching current of 20A. It has a contact arrangement of SPDT and a contact form of 1 Form C. The relay measures 27.4mm in length, 32.5mm in depth, and 27.9mm in height, with a weight of 33g. It operates within a temperature range of -40°C to 85°C and has a maximum AC switching voltage of 300V.
TE Connectivity T9ES5D24-12 technical specifications.
| Mounting | Through Hole |
| Termination Style | 0.25Quick Connect/PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 27.4 |
| Product Depth (mm) | 32.5 |
| Product Height (mm) | 27.9 |
| Product Weight (g) | 33 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 83.33mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum Switching Current | 20A |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T9ES5D24-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.