
Adhesive Tapes HAZARD WARNING TAPE 3WDx54FT BK/YW
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | TE-HT |
| Width | 3inch |
| RoHS | Compliant |
