The TE-HT206GW-108 is a vinyl product from TE Connectivity. It is compliant with ELV regulations and features a white and green color scheme. The product is designed to operate within a temperature range of -54°C to -93°C and is mounted using an adhesive method. It is available in a roll packaging format.
TE Connectivity TE-HT206GW-108 technical specifications.
| Color | White, Green |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | TE-HT |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.