This yellow insulated wire is compliant with ELV regulations and features a vinyl material with a maximum operating temperature of -93°C and a minimum operating temperature of -54°C. It is available in a roll packaging format with a width of 1inch. The wire is mounted using an adhesive method.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TE-MA |
| Width | 1inch |
| RoHS | Compliant |