
This yellow vinyl resistor from TE Connectivity is designed for adhesive mounting. It operates within a temperature range of -54°C to -93°C. The resistor is compliant with ELV regulations. It is supplied in a roll format with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TE-MC |
| Width | 1inch |
| RoHS | Compliant |
