
Wirewound power resistor with 10 Ohm resistance and 5% tolerance. Features a radial package with solder terminations, designed for bracket mounting. Operates within a temperature range of -25°C to 225°C, with a maximum power dissipation of 1kW and a voltage rating of 2.5kV. Dimensions include a length of 300mm, width of 60mm, depth of 60mm, and height of 119mm. RoHS compliant.
Sign in to ask questions about the TE Connectivity TE1000B10RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE1000B10RJ technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 300mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1kW |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE1000B10RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
