1kW wirewound resistor with 1kR resistance and 5% tolerance. Features radial package with solder lug terminations, designed for bracket or bolt mounting. Operates across a temperature range of -25°C to 225°C with a maximum operating voltage of 2.5kV. Compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity TE1000B1K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE1000B1K0J technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 350mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1kW |
| Military Standard | Not |
| Mount | Brackets, Bolt |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE1000B1K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.