
Wirewound power resistor with 22 Ohm resistance and 5% tolerance, rated for 1000W maximum power dissipation. Features a 2.5kV operating supply voltage and a wide operating temperature range of -25°C to 225°C. Designed for chassis mounting with bracket or lug bolt-on options, utilizing solder terminations. Dimensions include a length of 300mm, width of 60mm, depth of 60mm, and height of 119mm. RoHS compliant.
Sign in to ask questions about the TE Connectivity TE1000B22RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE1000B22RJ technical specifications.
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 300mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1kW |
| Military Standard | Not |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE1000B22RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
