
High-power wirewound resistor with 2.2 Ohm resistance and 5% tolerance. Features a radial package with solder terminations, designed for bracket mounting. Operates across a temperature range of -25°C to 225°C, with a maximum power dissipation of 1kW and a voltage rating of 2.5kV. Compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity TE1000B2R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE1000B2R2J technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 300mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1kW |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 500V |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE1000B2R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
