RESISTOR, WIRE WOUND, 100W, 5%, 440ppm, 120ohm, CHASSIS MOUNT
Checking distributor stock and pricing after the page loads.
| Diameter | 28mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 182mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 120R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |