
Wirewound Resistors TE 2000W 18R 5% Bracket
TE Connectivity TE2000B18RJ technical specifications.
| Diameter | 60mm |
| ELV | Compliant |
| Length | 510mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Resistance | 18R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2000B18RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.