
This 60mm x 510mm wirewound power resistor has a resistance of 470 ohms with a tolerance of 5%. It operates within a temperature range of -25°C to 225°C and is mounted using brackets. The resistor is RoHS compliant and packaged as a loose piece.
Sign in to ask questions about the TE Connectivity TE2000B470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE2000B470RJ technical specifications.
| Body Diameter | 60mm |
| Body Length | 510mm |
| Diameter | 60mm |
| Length | 510mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 560mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2000B470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
