
200W wirewound power resistor with 22 Ohm resistance and 5% tolerance. Features a fixed lead/base style and solder termination, designed for bracket mounting. Operates within a temperature range of -25°C to 225°C. Dimensions include a length of 195mm, diameter of 40mm, and height of 81mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity TE200B22RJ technical specifications.
| Diameter | 40mm |
| ELV | Compliant |
| Height | 81mm |
| Lead/Base Style | Fixed |
| Length | 195mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Width | 239mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE200B22RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.