
This 40mm fixed wirewound power resistor has a resistance of 3.9 ohms and a tolerance of 5%. It is designed for use in high-temperature applications, with a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. The resistor is packaged in a loose piece format and is available in quantities of 10. It is compliant with ELV regulations and RoHS standards.
Checking distributor stock and pricing after the page loads.
TE Connectivity TE200B3R9J technical specifications.
| Diameter | 40mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 195mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 3.9R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
