
The TE200B470RJ is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It is a wirewound power resistor with a diameter of 40mm and a length of 195mm. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. It is packaged as a loose piece and is available in quantities of 10.
Sign in to ask questions about the TE Connectivity TE200B470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE200B470RJ technical specifications.
| Diameter | 40mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 195mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE200B470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
