The TE2500B470RJ is a 60mm diameter wirewound power resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. The resistor is mounted using brackets and is compliant with ELV and RoHS regulations. It is available in a packaging of 6 loose pieces.
TE Connectivity TE2500B470RJ technical specifications.
| Body Diameter | 60mm |
| Body Length | 600mm |
| Diameter | 60mm |
| ELV | Compliant |
| Length | 600mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 650mm |
| RoHS | Compliant |
No datasheet is available for this part.