
Wirewound power resistor with 10 Ohm resistance and 5% tolerance. Features a 500W maximum power dissipation and operates within a temperature range of -25°C to 225°C. This general-purpose resistor has a solder termination and is designed for bracket mounting. Dimensions include a length of 316mm, diameter of 50mm, and height of 45mm. RoHS compliant.
TE Connectivity TE500B10RJ technical specifications.
| Diameter | 50mm |
| ELV | Compliant |
| Height | 45mm |
| Lead/Base Style | Solder |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE500B10RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
