
Wirewound power resistor with 220 Ohm resistance and 5% tolerance. Features radial package with solder terminations, designed for bracket mounting. Operates from -25°C to 225°C with a maximum power dissipation of 500W and a voltage rating of 2.5kV. Compliant with RoHS and ELV directives.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TE500B220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 50mm |
| Diameter | 50mm |
| ELV | Compliant |
| Height | 101mm |
| Lead/Base Style | Solder |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE500B220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.