This TE Connectivity TE50B100RJ resistor is a wirewound, power resistor with a resistance of 100R and a tolerance of 5%. It has a diameter of 28mm and a length of 102mm, and is designed for operation at temperatures up to 225°C. The resistor is mounted using brackets and is RoHS compliant. It is available in a packaging of 10 loose pieces.
Checking distributor stock and pricing after the page loads.
| Diameter | 28mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 102mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 100R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |