
750W wirewound power resistor with 100 Ohm resistance and 5% tolerance. Features a lug terminal for solder connection, designed for chassis mounting with bracket or bolt-on capability. Operating temperature range from -25°C to 225°C, with a maximum operating voltage of 2.5kV. This RoHS compliant component offers a power dissipation of 750W and a temperature coefficient of ±440ppm/°C.
Sign in to ask questions about the TE Connectivity TE750B100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE750B100RJ technical specifications.
| Package/Case | Radial |
| Depth | 50mm |
| Diameter | 50mm |
| ELV | Compliant |
| Height | 101mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Max Power Dissipation | 750W |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE750B100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
