
Wirewound power resistor, 750W maximum power dissipation, 10 Ohm resistance with 5% tolerance. Features a solder termination style and bracket mounting. Operating temperature range from -25°C to 225°C. Dimensions include 101mm height, 50mm depth, and 50mm diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TE750B10RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 50mm |
| Diameter | 50mm |
| ELV | Compliant |
| Height | 101mm |
| Lead/Base Style | Solder |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE750B10RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
