
Wirewound power resistor with 2.2 Ohm resistance and 5% tolerance. Features a maximum power dissipation of 750W and an operating temperature range of -25°C to 225°C. This component has a 2.5kV voltage rating and is designed for solder termination. Mounting is achieved via brackets, with dimensions including a length of 316mm, width of 360mm, depth of 50mm, and height of 101mm. RoHS compliant.
TE Connectivity TE750B2R2J technical specifications.
| Depth | 50mm |
| Diameter | 50mm |
| ELV | Compliant |
| Height | 101mm |
| Lead/Base Style | Solder |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Max Power Dissipation | 750W |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE750B2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.