This TE Connectivity TE80B470RJ resistor features a wirewound construction with a resistance of 470 ohms and a tolerance of 5%. It is a power resistor with a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. The resistor is packaged in a loose piece format and is available in quantities of 10. It is compliant with ELV and RoHS regulations and is suitable for use in a variety of applications.
TE Connectivity TE80B470RJ technical specifications.
| Diameter | 28mm |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 152mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 470R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.