
Wirewound power resistor, 10W, 100 ohm resistance with 5% tolerance. Features chassis mount design, 2 terminations, and a voltage rating of 160V DC. Operates across a wide temperature range from -55°C to 275°C. Compliant with RoHS and ELV directives.
Sign in to ask questions about the TE Connectivity THS10100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS10100RJ technical specifications.
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.