
Chassis mount wirewound power resistor, 10 Ohm resistance with 5% tolerance. Features 10W power rating, ±50ppm/°C temperature coefficient, and a 160V voltage rating. Operates from -55°C to 275°C with solder terminations and a fixed lead style. Housed in aluminum for chassis mounting, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity THS1010RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS1010RJ technical specifications.
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS1010RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
