
Wirewound power resistor, 10W, 0.22 ohm resistance with 5% tolerance. Features chassis mount capability, 2 axial terminations, and a voltage rating of 160V. Operates across a temperature range of -55°C to 275°C. Compliant with RoHS and ELV standards.
TE Connectivity THS10R22J technical specifications.
| Body Length | 17mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10R22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
