
Wirewound power resistor, 10W, 0.33 ohm resistance with 5% tolerance. Features chassis mount design, 2 terminations, and axial package with 7mm lead length. Operates across a wide temperature range from -55°C to 275°C, with a voltage rating of 160V. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity THS10R33J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS10R33J technical specifications.
| Body Length | 17mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 330mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10R33J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
