
Wirewound power resistor, 10W, 0.39 ohm resistance with 5% tolerance. Features chassis mount design, axial package, and operating temperature range of -55°C to 275°C. Rated for 160V AC/DC, this RoHS compliant component offers 50ppm TCR and is supplied in trays of 100.
Sign in to ask questions about the TE Connectivity THS10R39J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS10R39J technical specifications.
| Body Length | 17mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 390mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10R39J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
