
15W wirewound power resistor with 10kR resistance and 5% tolerance. Features chassis mount capability in an aluminum package, operating from -55°C to 200°C. Rated for 265V DC, this component offers a 30ppm temperature coefficient and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity THS1510KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS1510KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
