15W wirewound power resistor with 120 ohm resistance and 5% tolerance. Features chassis mount design, 265V DC rated voltage, and operating temperature range of -55°C to 275°C. This component is RoHS compliant and suitable for general applications.
Sign in to ask questions about the TE Connectivity THS15120RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS15120RJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS15120RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
