
Wirewound power resistor, 15W, 12 ohm resistance with 5% tolerance, designed for chassis mounting. Features a robust aluminum package, operating temperature range of -55°C to 275°C, and a voltage rating of 265V DC. This component offers a wirewound technology with two solder terminations and a fixed lead/base style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity THS1512RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS1512RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
