
Chassis mount wirewound power resistor with 15W power dissipation and 27 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a maximum operating temperature of 200°C. Designed for chassis mounting with solder terminations, this component operates within a temperature range of -55°C to 200°C and has a voltage rating of 265V. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity THS1527RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS1527RJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS1527RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
